Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCWF1610-4R7K
Order Code3780406
Product RangeCWF1610 Series
Technical Datasheet
2,950 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.122 |
| 100+ | €0.101 |
| 500+ | €0.0917 |
| 1000+ | €0.0823 |
| 2000+ | €0.0776 |
| 4000+ | €0.0728 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCWF1610-4R7K
Order Code3780406
Product RangeCWF1610 Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.97ohm
Self Resonant Frequency51MHz
DC Current Rating420mA
Inductor Case / Package-
Product RangeCWF1610 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width1mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
51MHz
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.97ohm
DC Current Rating
420mA
Product Range
CWF1610 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability