Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCWF1610-6R8K
Order Code3780407
Product RangeCWF1610 Series
Technical Datasheet
3,231 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.106 |
| 100+ | €0.0898 |
| 500+ | €0.0779 |
| 1000+ | €0.0737 |
| 2000+ | €0.0719 |
| 4000+ | €0.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCWF1610-6R8K
Order Code3780407
Product RangeCWF1610 Series
Technical Datasheet
Inductance6.8µH
DC Resistance Max1.5ohm
Self Resonant Frequency43MHz
DC Current Rating340mA
Inductor Case / Package-
Inductor Case Style1.6mm x 1mm x 1mm
Product RangeCWF1610 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width1mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
43MHz
Inductor Case / Package
-
Product Range
CWF1610 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
1mm
DC Resistance Max
1.5ohm
DC Current Rating
340mA
Inductor Case Style
1.6mm x 1mm x 1mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability