Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCWF2414-150K
Order Code3780418
Product RangeCWF2414 Series
Technical Datasheet
Packaging Options
1,635 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.111 |
| 50+ | €0.0935 |
| 250+ | €0.0773 |
| 500+ | €0.0751 |
| 1000+ | €0.0596 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCWF2414-150K
Order Code3780418
Product RangeCWF2414 Series
Technical Datasheet
Inductance15µH
DC Resistance Max1.4ohm
Self Resonant Frequency28MHz
DC Current Rating380mA
Inductor Case / Package-
Product RangeCWF2414 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.2mm
Product Width1.4mm
Product Height1.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Self Resonant Frequency
28MHz
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.4mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.4ohm
DC Current Rating
380mA
Product Range
CWF2414 Series
Inductor Construction
Unshielded
Product Length
2.2mm
Product Height
1.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability