Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoDR221-513AE
Order Code2333649
Product RangeDR221 Series
Technical Datasheet
90 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.140 |
10+ | €0.964 |
50+ | €0.837 |
100+ | €0.792 |
200+ | €0.754 |
500+ | €0.715 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR221-513AE
Order Code2333649
Product RangeDR221 Series
Technical Datasheet
DC Current Rating200mA
Inductance50µH
Product RangeDR221 Series
Impedance1.4kohm
Inductor Case / Package-
Common Mode Filter Case5mm x 3.3mm x 3.3mm
Product Length5mm
Product Width3.3mm
Product Height3.3mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DR221 series SMD Data Line Choke ideal for the suppression of EMI in data and signal line applications.
- Sector windings
- Wide frequency range over 500MHz
- 0.1 to 0.025A Rated current
- High quality toroidal core
Applications
Industrial
Technical Specifications
DC Current Rating
200mA
Product Range
DR221 Series
Inductor Case / Package
-
Product Length
5mm
Product Height
3.3mm
SVHC
No SVHC (21-Jan-2025)
Inductance
50µH
Impedance
1.4kohm
Common Mode Filter Case
5mm x 3.3mm x 3.3mm
Product Width
3.3mm
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000323
Product traceability