270 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €11.440 |
10+ | €10.450 |
25+ | €10.200 |
50+ | €9.490 |
100+ | €8.860 |
Product Information
Product Overview
Until now, the choice of an absolute encoder meant an expensive, and larger sized product. Through the use of combinatorial mathematics, the absolute code pattern of the Bourns® Absolute Contacting Encoder (ACE™) is placed on a single track for a very economical, energy efficient and compact product. Bourns® ACE™ provides an absolute digital output that will also retain its last position in the event of a power failure. An intelligent alternative to incremental encoders and potentiometers, the Bourns® ACE™ is ideally suited for many industrial, automotive, medical and consumer product applications.
- Low cost panel or PCB mounting
- Absolute contacting encoder giving 8 bit parallel grey code output of each of 128 rotary positions
- May be interfaced directly with a microprocessor
- Removes the need for the pulse counting/direction discrimination software
- Technical support for output code truth table
Technical Specifications
Mechanical
128PPR
Vertical
Binary
EAW
50000
Slotted End
6.32mm
-
85°C
Solder Pin
Absolute
0 Detents
Without Push Switch
Bushing Mount, Through Hole
120rpm
8Channels
19.05mm
-
-40°C
IP40
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate