Print Page
92 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.350 |
3+ | €4.870 |
5+ | €4.770 |
10+ | €4.670 |
20+ | €4.390 |
50+ | €4.110 |
Price for:Each
Minimum: 1
Multiple: 1
€5.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoECW1D-B24-BC0024L
Order Code2321811
Product RangeECW
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution24PPR
No. of Detents24 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingBushing Mount, Through Hole
Product RangeECW
Rotational Speed Max120rpm
Rotational Life Cycles200000
No. of Channels2Channels
Shaft TypeSlotted End
Shaft Length19mm
Shaft Diameter6.32mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP RatingIP40
TerminationSolder Pin
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ECW1D-B24-BC0024L is an ECW Digital Contacting Encoder with rear-facing terminals, terminal cover and PCB bracket. The 24-detent rotary encoder has plain with inserted slot (1/4-inch diameter) shaft, 9mm x 1/4-inch length threaded M9x0.75 bushing and normally open switching configuration.
- Exceptionally long operating life
- Sturdy construction
- Bushing mount
- Continuous mechanical angle
Applications
Industrial
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
24PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
ECW
Rotational Life Cycles
200000
Shaft Type
Slotted End
Shaft Diameter
6.32mm
Supply Voltage Max
-
Operating Temperature Max
85°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
24 Detents
Push Switch
Without Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Speed Max
120rpm
No. of Channels
2Channels
Shaft Length
19mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for ECW1D-B24-BC0024L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability