Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €47.220 |
5+ | €45.900 |
10+ | €44.630 |
25+ | €36.500 |
50+ | €32.720 |
Product Information
Product Overview
The ENC1J-D28-L00128L is a Rotary Optical Encoder with axial multi-purpose pin terminals and 2-bit quadrature code, channel A leads channel B by 90° (electrical) switching configuration with clockwise rotation. The rotary optical encoder has Ø1/8-inch plain end shaft and 9:00 position anti-rotation lug position. The self-contained rotary optical encoder is suitable for digital systems where both magnitude and direction of adjustment must be provided. The EN encoder is ideal for use as a digital panel control or as a position sensing device in applications where long life, reliability, high resolution and precise linearity are critical.
- Square wave signal
- Small size
- CMOS and TTL compatible
- Long life
- 1/4 (D) x 1/4" (L) Threaded bushing
- 7/8" Long shaft length
- 128 cycles per revolution Resolution
Applications
Sensing & Instrumentation
Technical Specifications
Optical
128PPR
Vertical
Quadrature
EN
10000000
Flatted End
3.18mm
5.25V
75°C
Solder Pin
Incremental
0 Detents
Without Push Switch
Bushing Mount, Through Hole
3000rpm
2Channels
22.22mm
4.75V
-40°C
IP40
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate