Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoFB20010-3B-RC
Order Code2858887
Product RangeFB2000 Series
Technical Datasheet
1,313 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.834 |
| 5+ | €0.722 |
| 10+ | €0.610 |
| 25+ | €0.529 |
| 50+ | €0.464 |
| 110+ | €0.425 |
Price for:Each
Minimum: 1
Multiple: 1
€0.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoFB20010-3B-RC
Order Code2858887
Product RangeFB2000 Series
Technical Datasheet
Ferrite Bead Case / PackageAxial Leaded
Impedance780ohm
Inner Diameter0.61mm
DC Current Rating-
Product RangeFB2000 Series
Frequency Min-
Frequency Max-
DC Resistance Max-
Impedance Tolerance± 25%
Product Length10mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
Inner Diameter
0.61mm
Product Range
FB2000 Series
Frequency Max
-
Impedance Tolerance
± 25%
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Impedance
780ohm
DC Current Rating
-
Frequency Min
-
DC Resistance Max
-
Product Length
10mm
Product Height
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for FB20010-3B-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability