Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoGDT25-15-S1-BK
Order Code4219994
Product RangeGDT25 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.458 |
Price for:Each
Minimum: 1000
Multiple: 1000
€458.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoGDT25-15-S1-BK
Order Code4219994
Product RangeGDT25 Series
Technical Datasheet
Product RangeGDT25 Series
DC Breakover Voltage150V
GDT Case Style2 Terminal SMD
Impulse Discharge Current7kA
Impulse Sparkover Voltage500V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
GDT25 Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
500V
DC Breakover Voltage
150V
Impulse Discharge Current
7kA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254
Product traceability