Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoHCTSM80910BAL-E1
Order Code3361300
Product RangeHCT Series
Technical Datasheet
105 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.650 |
10+ | €1.520 |
25+ | €1.450 |
50+ | €1.400 |
100+ | €1.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoHCTSM80910BAL-E1
Order Code3361300
Product RangeHCT Series
Technical Datasheet
Turns Ratio9:10
Inductance300µH
DC Resistance0.3ohm
ET Constant11Vµs
Isolation Voltage-
Product RangeHCT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Turns Ratio
9:10
DC Resistance
0.3ohm
Isolation Voltage
-
SVHC
No SVHC (23-Jan-2024)
Inductance
300µH
ET Constant
11Vµs
Product Range
HCT Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001277