Print Page
1,534 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €1.460 |
100+ | €1.260 |
500+ | €1.070 |
2500+ | €0.935 |
5000+ | €0.916 |
10000+ | €0.911 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€14.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-ASML010/6-2
Order Code3350792
Product RangeMF-ASML/X
Technical Datasheet
PPTC Case Style0402 (1005 Metric)
Product RangeMF-ASML/X
Voltage Rating6V
Holding Current100mA
Trip Current300mA
Time to Trip1s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PPTC Case Style
0402 (1005 Metric)
Voltage Rating
6V
Trip Current
300mA
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Product Range
MF-ASML/X
Holding Current
100mA
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002