Print Page
6,175 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €1.350 |
100+ | €1.160 |
500+ | €0.991 |
2500+ | €0.795 |
5000+ | €0.779 |
10000+ | €0.763 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€13.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-ASML050/6-2
Order Code3223169
Product RangeMF-ASML/X
Technical Datasheet
PPTC Case Style0402 (1005 Metric)
Product RangeMF-ASML/X
Voltage Rating6VDC
Holding Current500mA
Trip Current1A
Time to Trip0.1s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MF-ASML050/6-2 is a MF-ASML/X series low Ohmic PTC resettable fuse. Application includes thermal protection for wearables, Li-ion and polymer battery packs, PC motherboards plug and play protection, mobile phones battery and charging protection, USB port protection, game console port protection.
- Surface mount packaging for automated assembly
- Tiny footprint size (0402) and low profile for space-constrained mobile applications
- Ultra-low resistance, quick response
- 6V voltage rating, 500mA holding current, 1A tripping current (at 23°C)
- 0.1s time to trip (at 23°C), 50A maximum current rating, 0.06ohm maximum DC resistance
- 10mm length, 10mm width, 6.5mm height
- Operating temperature range from -40°C to +85°C
Technical Specifications
PPTC Case Style
0402 (1005 Metric)
Voltage Rating
6VDC
Trip Current
1A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Product Range
MF-ASML/X
Holding Current
500mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MF-ASML050/6-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability