Print Page
4,550 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.706 |
100+ | €0.535 |
500+ | €0.457 |
1000+ | €0.391 |
2500+ | €0.384 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€7.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-FSHT010KX-2
Order Code3604252
Product RangeMF-FSHT
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product RangeMF-FSHT
Voltage Rating12V
Holding Current100mA
Trip Current500mA
Time to Trip1.5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
12V
Trip Current
500mA
Current Rating Max
40A
Operating Temperature Max
125°C
SVHC
No SVHC (20-Jun-2016)
Product Range
MF-FSHT
Holding Current
100mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability