Print Page
19,289 In Stock
8,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.370 |
100+ | €0.328 |
500+ | €0.300 |
1000+ | €0.276 |
2000+ | €0.256 |
4000+ | €0.238 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-MSMF050-2
Order Code9350314
Product RangeMF-MSMF
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangeMF-MSMF
Voltage Rating15VDC
Holding Current500mA
Trip Current1A
Time to Trip0.15s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Bourns MF-MSMF series are PTC resettable fuses. These fuses are approved by UL, CSA and TUV safety standards.
- Automotive grade AEC-Q200 qualified
- 100% electrically compatible with all previous generations of 1812 SMT devices
- Surface mount packaging for automated assembly
- Standard 4532 (1812) footprint
- Voltage rating range from 6V to 60V
- Current rating range from 10A to 100A
- Holding current range from 0.10A to 2.60A at 23°C
- Tripping current range from 0.30A to 5.20A at 23°C
- Tripped power dissipation range from 0.8W to 1.2W at 23°C
- Operating temperature range from -40°C to 85°C
Applications
Automotive, Safety
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
15VDC
Trip Current
1A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
MF-MSMF
Holding Current
500mA
Time to Trip
0.15s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (3)
Alternatives for MF-MSMF050-2
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056
Product traceability