Print Page
4,594 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.529 |
50+ | €0.466 |
250+ | €0.402 |
500+ | €0.370 |
1500+ | €0.343 |
3000+ | €0.319 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-MSMF110/24X-2
Order Code2291869
Product RangeMF-MSMF
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1812 (4532 Metric)
Product RangeMF-MSMF
Voltage Rating24VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.5s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MF-MSMF110/24X-2 is a 1.1A surface mountable PTC Resettable Fuse with electroless Ni under immersion Au terminals and standard Au finish termination pad solderability. It is featured with fast tripping resettable circuit-protection. This low profile MF-FSMF series is applicable for over-current and over-temperature protection of automotive electronics.
- 100% Electrically compatible with all previous generations of 1812 SMT devices
- Fast tripping resettable circuit protection
- Reduced component size and resistance
- Patents pending
- -40 to 85°C Operating/storage temperature range
Applications
Automotive, Computers & Computer Peripherals, Aerospace, Defence, Military
Notes
If reflow temperatures exceed the recommended profile, device may not meet the performance requirements.
Technical Specifications
Thermistor Mounting
SMD
Product Range
MF-MSMF
Holding Current
1.1A
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
24VDC
Trip Current
2.2A
Current Rating Max
20A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for MF-MSMF110/24X-2
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
Product traceability