Print Page
2,860 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.638 |
50+ | €0.566 |
250+ | €0.517 |
500+ | €0.476 |
1500+ | €0.441 |
3000+ | €0.385 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-NSHT050KX-2
Order Code3237598
Product RangeMF-NSHT
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangeMF-NSHT
Voltage Rating16VDC
Holding Current500mA
Trip Current2.5A
Time to Trip0.1s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
16VDC
Trip Current
2.5A
Current Rating Max
20A
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Product Range
MF-NSHT
Holding Current
500mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability