Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-NSMF005/60X-2
Order Code4312373
Product RangeMF-NSMF Series
Technical Datasheet
1,610 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.505 |
50+ | €0.385 |
250+ | €0.320 |
500+ | €0.297 |
1500+ | €0.274 |
3000+ | €0.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-NSMF005/60X-2
Order Code4312373
Product RangeMF-NSMF Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangeMF-NSMF Series
Voltage Rating60V
Holding Current50mA
Trip Current150mA
Time to Trip1.5s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
60V
Trip Current
150mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
MF-NSMF Series
Holding Current
50mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0082
Product traceability