Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €1.310 |
50+ | €1.000 |
250+ | €0.829 |
500+ | €0.765 |
1500+ | €0.705 |
3000+ | €0.596 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-PSML380/8-2
Order Code3131613
Product RangeMF-PSML/X
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product RangeMF-PSML/X
Voltage Rating8VDC
Holding Current3.8A
Trip Current7.6A
Time to Trip5s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MF-PSML380/8-2 MF-PSML/X series low Ohmic PTC resettable fuse. Application includes USB port protection USB 2.0, 3.0 & OTG, HDMI 1.4 source protection, PC motherboards - plug and play protection, mobile phones - battery and port protection, PDAs / digital cameras, wireless headphone power protection, game console port protection.
- Ultra-low resistance, quick response
- 0805 footprint size and low profile for space constrained mobile applications
- Surface mount packaging for automated assembly
- 8V maximum voltage, 50amps current
- 0.001ohm resistance (at 23°C), 8amps maximum time to trip (at 23°C)
- 0.9W typical tripped power dissipation (at 23°C)
- Operating temperature range from -40°C to +85°C
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
8VDC
Trip Current
7.6A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
MF-PSML/X
Holding Current
3.8A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
Product traceability