Print Page
12,267 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.418 |
50+ | €0.368 |
250+ | €0.317 |
500+ | €0.292 |
1500+ | €0.271 |
3000+ | €0.252 |
Price for:Each
Minimum: 5
Multiple: 5
€2.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-R110
Order Code9350462
Product RangeMF-R
Technical Datasheet
Product RangeMF-R
Thermistor MountingThrough Hole
Voltage Rating30VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip6.6s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter8.9mm
Length-
Thickness3mm
Height14mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MF-R110 is a PTC Resettable Fuse.
- Radial Leaded Devices
- Cured, Flame-retardant Epoxy Polymer Insulating Material Meets UL 94V-0 Requirements
- 0.70W at 23°C Tripped Power Dissipation
Applications
Automotive, Computers & Computer Peripherals
Technical Specifications
Product Range
MF-R
Voltage Rating
30VDC
Trip Current
2.2A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
14mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Thermistor Mounting
Through Hole
Holding Current
1.1A
Time to Trip
6.6s
Current Rating Max
40A
Diameter
8.9mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for MF-R110
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
Product traceability