Print Page
1,665 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.750 |
50+ | €0.650 |
250+ | €0.585 |
500+ | €0.489 |
1500+ | €0.448 |
Price for:Each
Minimum: 5
Multiple: 5
€3.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RG600-0
Order Code2328652
Product RangeMF-RG
Technical Datasheet
Thermistor MountingThrough Hole
Product RangeMF-RG
Voltage Rating16VDC
Holding Current6A
Trip Current10.2A
Time to Trip3.3s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length10.7mm
Thickness3mm
Height17.1mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
16VDC
Trip Current
10.2A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
10.7mm
Height
17.1mm
Operating Temperature Max
85°C
Product Range
MF-RG
Holding Current
6A
Time to Trip
3.3s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044