Print Page
1,112 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.581 |
| 10+ | €0.504 |
| 50+ | €0.442 |
| 100+ | €0.417 |
| 200+ | €0.387 |
| 500+ | €0.351 |
Price for:Each
Minimum: 1
Multiple: 1
€0.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-S350
Order Code2291883
Product RangeMF-S
Technical Datasheet
Thermistor MountingStrap
Product RangeMF-S
Voltage Rating30VDC
Holding Current3.5A
Trip Current6.3A
Time to Trip3s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MF-S series PTC Resettable Fuse for rechargeable battery pack protection. It provides overcurrent protection with 125°C trip temperature.
- Axial leaded
- Fully compatible
- Weldable nickel terminals
- Very low internal resistance
Applications
Portable Devices, Safety
Technical Specifications
Thermistor Mounting
Strap
Voltage Rating
30VDC
Trip Current
6.3A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Product Range
MF-S
Holding Current
3.5A
Time to Trip
3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability