Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMOV-10D391K
Order Code3373348
Product RangeMOV-10DxxxK
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBOURNS
Manufacturer Part NoMOV-10D391K
Order Code3373348
Product RangeMOV-10DxxxK
Technical Datasheet
Voltage Rating VAC250V
Voltage Rating VDC320V
Product RangeMOV-10DxxxK
Clamping Voltage Vc Max650V
Varistor Case StyleDisc 10mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs2.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Voltage Rating VAC
250V
Product Range
MOV-10DxxxK
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µs
2.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
320V
Clamping Voltage Vc Max
650V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability