Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPDC003-EF13A04T
Order Code4293167
Product RangePDC-EF Series
Technical Datasheet
188 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.020 |
| 50+ | €2.470 |
| 100+ | €2.350 |
Price for:Each
Minimum: 1
Multiple: 1
€3.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPDC003-EF13A04T
Order Code4293167
Product RangePDC-EF Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating600mA
Frequency Range250kHz
Power Rating3W
Isolation Voltage4kV
Primary Voltages85V to 265V
Secondary Voltages4.3V
Transformer MountingThrough Hole
Product RangePDC-EF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
250kHz
Isolation Voltage
4kV
Secondary Voltages
4.3V
Product Range
PDC-EF Series
Current Rating
600mA
Power Rating
3W
Primary Voltages
85V to 265V
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001277
Product traceability