Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPDC025-FD20A05S
Order Code4293161
Product RangePDC-FD Series
Technical Datasheet
Packaging Options
143 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.510 |
10+ | €5.280 |
25+ | €4.740 |
50+ | €4.150 |
100+ | €4.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPDC025-FD20A05S
Order Code4293161
Product RangePDC-FD Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating5A
Frequency Range250kHz
Power Rating25W
Isolation Voltage1.5kV
Primary Voltages36V to 57V
Secondary Voltages5V
Transformer MountingSurface Mount
Product RangePDC-FD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
250kHz
Isolation Voltage
1.5kV
Secondary Voltages
5V
Product Range
PDC-FD Series
Current Rating
5A
Power Rating
25W
Primary Voltages
36V to 57V
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001277
Product traceability