Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPEC11J-9125F-S0009
Order Code4216700
Product RangePEC11J Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
1050+ | €2.760 |
Price for:Each
Minimum: 1050
Multiple: 1050
€2,898.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPEC11J-9125F-S0009
Order Code4216700
Product RangePEC11J Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution9PPR
No. of Detents18 Detents
OrientationVertical
Push SwitchWith Momentary Push Switch
Encoder OutputQuadrature
Encoder MountingSurface Mount
Product RangePEC11J Series
Rotational Speed Max60rpm
Rotational Life Cycles100000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length25mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP RatingIP40
TerminationSolder
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
9PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
PEC11J Series
Rotational Life Cycles
100000
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
-
Operating Temperature Max
70°C
Termination
Solder
Encoder Type
Incremental
No. of Detents
18 Detents
Push Switch
With Momentary Push Switch
Encoder Mounting
Surface Mount
Rotational Speed Max
60rpm
No. of Channels
2Channels
Shaft Length
25mm
Supply Voltage Min
-
Operating Temperature Min
-10°C
IP Rating
IP40
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability