Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPEC11L-4115F-S0020
Order Code4014824
Product RangePEC11L Series
Technical Datasheet
1,343 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.380 |
50+ | €1.720 |
100+ | €1.530 |
250+ | €1.490 |
500+ | €1.430 |
1500+ | €1.410 |
Price for:Each
Minimum: 1
Multiple: 1
€2.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPEC11L-4115F-S0020
Order Code4014824
Product RangePEC11L Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution20PPR
No. of Detents20 Detents
OrientationVertical
Push SwitchWith Momentary Push Switch
Encoder OutputQuadrature
Encoder MountingBushing Mount, Through Hole
Product RangePEC11L Series
Rotational Speed Max60rpm
Rotational Life Cycles100000
No. of Channels-
Shaft TypeFlatted End
Shaft Length15mm
Shaft Diameter4.5mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-25°C
Operating Temperature Max80°C
IP RatingIP40
TerminationSolder Pin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
20PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
PEC11L Series
Rotational Life Cycles
100000
Shaft Type
Flatted End
Shaft Diameter
4.5mm
Supply Voltage Max
-
Operating Temperature Max
80°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
20 Detents
Push Switch
With Momentary Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Speed Max
60rpm
No. of Channels
-
Shaft Length
15mm
Supply Voltage Min
-
Operating Temperature Min
-25°C
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00375
Product traceability