Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPTV111-3220A-B103
Order Code1363668
Product RangePTV Series
Technical Datasheet
479 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.776 |
2500+ | €0.718 |
Price for:Each
Minimum: 1000
Multiple: 1000
€776.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTV111-3220A-B103
Order Code1363668
Product RangePTV Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating50mW
Resistance Tolerance± 20%
Product RangePTV Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20mm
Temperature Coefficient-
Potentiometer TypeStandard
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length31.3mm
Product Width12mm
Product Height13.4mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
20mm
Potentiometer Type
Standard
Potentiometer Terminals
PC Pin
Product Length
31.3mm
Product Height
13.4mm
Operating Temperature Max
50°C
No. of Turns
1Turns
Power Rating
50mW
Product Range
PTV Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
12mm
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability