Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTVS10-076C-M
Order Code2750017
Product RangePTVS-M
Technical Datasheet
Product RangePTVS-M
TVS PolarityBidirectional
Reverse Standoff Voltage76V
Clamping Voltage Max135V
Diode Case StyleSMD
No. of Pins-
Minimum Breakdown Voltage85V
Maximum Breakdown Voltage95V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
PTVS-M
Reverse Standoff Voltage
76V
Diode Case Style
SMD
Minimum Breakdown Voltage
85V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
Lead (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
135V
No. of Pins
-
Maximum Breakdown Voltage
95V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004313