Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPWR220T-20-R100F
Order Code2328266
Product RangePWR220T-20 Series
Technical Datasheet
233 In Stock
300 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.700 |
3+ | €5.900 |
5+ | €5.110 |
10+ | €4.310 |
20+ | €3.860 |
50+ | €3.410 |
Price for:Each
Minimum: 1
Multiple: 1
€6.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR220T-20-R100F
Order Code2328266
Product RangePWR220T-20 Series
Technical Datasheet
Resistance0.1ohm
Product RangePWR220T-20 Series
Power Rating20W
Resistor TechnologyThick Film
Resistor Case / PackageTO-220
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Product Length10.1mm
Product Width4mm
Product Height14.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.1ohm
Power Rating
20W
Resistor Case / Package
TO-220
Temperature Coefficient
± 100ppm/°C
Product Width
4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PWR220T-20 Series
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Product Length
10.1mm
Product Height
14.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001737
Product traceability