Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRSH-400-100
Order Code4540741
Product RangeRiedon RSH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €39.820 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
€3,982.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRSH-400-100
Order Code4540741
Product RangeRiedon RSH Series
Technical Datasheet
Current Rating400A
Accuracy0.25%
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeRiedon RSH Series
SVHCLead (25-Jun-2025)
Technical Specifications
Current Rating
400A
Operating Temperature Min
-40°C
Product Range
Riedon RSH Series
Accuracy
0.25%
Operating Temperature Max
70°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001