Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRSJ-1000-50
Order Code4540753
Product RangeRiedon RSJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €164.750 |
Price for:Each (Supplied on Full Reel)
Minimum: 10
Multiple: 10
€1,647.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRSJ-1000-50
Order Code4540753
Product RangeRiedon RSJ Series
Technical Datasheet
Current Rating1kA
Accuracy0.25%
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeRiedon RSJ Series
SVHCLead (25-Jun-2025)
Technical Specifications
Current Rating
1kA
Operating Temperature Min
-40°C
Product Range
Riedon RSJ Series
Accuracy
0.25%
Operating Temperature Max
100°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001