Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €37.740 |
10+ | €32.260 |
20+ | €31.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€37.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR-LAB1
Order Code4738588
Technical Datasheet
Kit Contents32-Pcs of 1µH to 470µH SMD Inductors
Inductor Kit TypePower Inductors Lab Kit
Range of Inductance Values1µH to 470µH
No. of Items in Kit32
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Kit Contents
32-Pcs of 1µH to 470µH SMD Inductors
Range of Inductance Values
1µH to 470µH
Product Range
-
Inductor Kit Type
Power Inductors Lab Kit
No. of Items in Kit
32
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability