Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0302-2R2ML
Order Code2212483
Product RangeSDR0302 Series
Technical Datasheet
1,700 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.422 |
| 50+ | €0.348 |
| 250+ | €0.243 |
| 500+ | €0.238 |
| 1000+ | €0.232 |
| 2000+ | €0.216 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0302-2R2ML
Order Code2212483
Product RangeSDR0302 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.65A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.85A
Product RangeSDR0302 Series
Power Inductor Case3mm x 2.8mm x 2.5mm
Inductor Case / Package-
DC Resistance Max0.09ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width2.8mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SDR0302 series SMD Power Inductor with ferrite DR core and tin/nickel/silver termination. It has enamelled copper wire winding 130 and suitable for input/output of DC/DC converters.
- Low profile of only 2.5mm
- Low inductance values
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
SDR0302 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.65A
Saturation Current (Isat)
1.85A
Power Inductor Case
3mm x 2.8mm x 2.5mm
DC Resistance Max
0.09ohm
Product Length
3mm
Product Height
2.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000232
Product traceability