Print Page
2,766 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.610 |
100+ | €0.529 |
500+ | €0.433 |
2500+ | €0.366 |
5000+ | €0.340 |
10000+ | €0.333 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€6.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0402F200-2
Order Code2291890
Product RangeSF-0402F
Technical Datasheet
Fuse Current2A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style0402 [1005 Metric]
Product RangeSF-0402F
Breaking Capacity Current AC35A
Breaking Capacity Current DC-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SF-0402F series surface-mount Fast Acting Fuse for overcurrent protection. It is suitable for use with portable memory, LCD monitors, disk drives, PDAs, digital cameras, DVDs, cell phones, rechargeable battery packs, battery chargers and set-top boxes.
- 1005 (EIA 0402) Miniature footprint
- UL listed
- Thin film chip fuse
- Surface mount packaging for automated assembly
Applications
Safety, Portable Devices, Computers & Computer Peripherals, Imaging, Video & Vision, Consumer Electronics, Industrial
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
35A
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32VDC
Product Range
SF-0402F
Breaking Capacity Current DC
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability