Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-1206FP125-2
Order Code2799435
Product RangeSinglFuse SF-1206FP
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206FP125-2
Order Code2799435
Product RangeSinglFuse SF-1206FP
Technical Datasheet
Fuse Current1.25A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC63VDC
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206FP
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Fuse Current
1.25A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (20-Jun-2016)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63VDC
Product Range
SinglFuse SF-1206FP
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
Product traceability