Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-1206SA1200R-2
Order Code3950770
Product RangeSinglFuse SF-1206SA-R Series
Technical Datasheet
4,990 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.542 |
| 100+ | €0.439 |
| 500+ | €0.405 |
| 1000+ | €0.375 |
| 2500+ | €0.349 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€5.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206SA1200R-2
Order Code3950770
Product RangeSinglFuse SF-1206SA-R Series
Technical Datasheet
Fuse Current12A
Blow CharacteristicHigh Current
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206SA-R Series
Breaking Capacity Current AC-
Breaking Capacity Current DC100A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
12A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
High Current
Voltage Rating VDC
32VDC
Product Range
SinglFuse SF-1206SA-R Series
Breaking Capacity Current DC
100A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability