Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-2923HC50C-2
Order Code2990037
Product RangeSinglFuse SF-2923HC-C
Technical Datasheet
451 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.140 |
| 50+ | €3.930 |
| 100+ | €3.010 |
| 250+ | €2.810 |
| 500+ | €2.650 |
| 1000+ | €2.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-2923HC50C-2
Order Code2990037
Product RangeSinglFuse SF-2923HC-C
Technical Datasheet
Fuse Current50A
Blow CharacteristicHigh Inrush Current Withstand
Voltage Rating VAC600VAC
Voltage Rating VDC60VDC
Fuse Case Style2923
Product RangeSinglFuse SF-2923HC-C
Breaking Capacity Current AC-
Breaking Capacity Current DC300A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
50A
Voltage Rating VAC
600VAC
Fuse Case Style
2923
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VDC
60VDC
Product Range
SinglFuse SF-2923HC-C
Breaking Capacity Current DC
300A
Technical Docs (1)
Alternatives for SF-2923HC50C-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000394
Product traceability