Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-3812TM050T-2
Order Code2988619
Product RangeSinglFuse Telefuse SF-3812TM-T
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.260 |
| 50+ | €1.020 |
| 250+ | €0.937 |
| 500+ | €0.868 |
| 1000+ | €0.808 |
| 2500+ | €0.756 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-3812TM050T-2
Order Code2988619
Product RangeSinglFuse Telefuse SF-3812TM-T
Technical Datasheet
Fuse Current500mA
Blow CharacteristicSlow Blow
Voltage Rating VAC600VAC
Voltage Rating VDC125VDC
Fuse Case Style3812 [10030 Metric]
Product RangeSinglFuse Telefuse SF-3812TM-T
Breaking Capacity Current AC60A
Breaking Capacity Current DC100A
SVHCLead (25-Jun-2025)
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
600VAC
Fuse Case Style
3812 [10030 Metric]
Breaking Capacity Current AC
60A
SVHC
Lead (25-Jun-2025)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Product Range
SinglFuse Telefuse SF-3812TM-T
Breaking Capacity Current DC
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249
Product traceability