Print Page
Image is for illustrative purposes only. Please refer to product description.
13,805 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.690 |
| 10+ | €2.440 |
| 25+ | €2.280 |
| 50+ | €1.950 |
| 100+ | €1.620 |
| 500+ | €1.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM-LP-5001E
Order Code1929703
Technical Datasheet
Turns Ratio1:1
Primary Impedance600ohm
Insertion Loss2dB
DC Resistance115ohm
Secondary Impedance600ohm
Secondary Power-
Frequency Max-
Isolation Voltage-
Operating Temperature Min-20°C
Transformer ApplicationsLine Matching
DC Resistance Primary115ohm
Operating Temperature Max85°C
DC Resistance Secondary115ohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Frequency Min-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SM-LP-5001E is a line matching Audio Transformer, 1:1 turn ratio, 600Ω primary/secondary impedance with Sn/Ag/Cu terminal plating and surface mount. This transformer features subminiature in SMT, distortion of 0.015%, vacuum encapsulated. Suitable for modems (V32).
- 7.36mm Seated height
- 24dB at 200 to 4kHz Return loss
- 115Ω ±15% Primary/Secondary DC resistance
- -20 to 85°C Operating temperature range
Applications
Audio, Communications & Networking, Sensing & Instrumentation
Technical Specifications
Turns Ratio
1:1
Insertion Loss
2dB
Secondary Impedance
600ohm
Frequency Max
-
Operating Temperature Min
-20°C
DC Resistance Primary
115ohm
DC Resistance Secondary
115ohm
Transformer Terminals
Gull Wing
Product Range
-
Primary Impedance
600ohm
DC Resistance
115ohm
Secondary Power
-
Isolation Voltage
-
Transformer Applications
Line Matching
Operating Temperature Max
85°C
Transformer Mounting
Surface Mount
Frequency Min
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003428