Print Page
Image is for illustrative purposes only. Please refer to product description.
1,377 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.910 |
5+ | €1.640 |
10+ | €1.370 |
25+ | €1.190 |
50+ | €1.170 |
200+ | €1.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM13117EL
Order Code3267574
Technical Datasheet
Compatible WithPoE
No. of Ports1 Port
Turns Ratio1:0.5:0.5:0.5
Inductance350µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Compatible With
PoE
Turns Ratio
1:0.5:0.5:0.5
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0069