Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
10,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.380 |
10+ | €2.110 |
50+ | €1.940 |
100+ | €1.880 |
200+ | €1.870 |
350+ | €1.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM51625EL
Order Code3373359
Technical Datasheet
Compatible With10/100/1000 Base-T PoE
No. of Ports4 Port
Turns Ratio1CT:1CT
Inductance80µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Compatible With
10/100/1000 Base-T PoE
Turns Ratio
1CT:1CT
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
4 Port
Inductance
80µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
Product traceability