Print Page
Image is for illustrative purposes only. Please refer to product description.
3,530 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €3.490 |
50+ | €2.950 |
250+ | €2.740 |
500+ | €2.620 |
1500+ | €2.500 |
3000+ | €2.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€17.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM91072AL-E
Order Code3350796
Technical Datasheet
Compatible With10/100 Base-T
No. of Ports1 Port
Turns Ratio1:1
Inductance350µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 10/100 Base-T transformer
- Good performance and cost-effective
- Designed to meet IEEE 802.3u (100 Base-T), AEC-Q200 compliant
- 1:1 turn ratio, 350µH inductance, 1.5KV isolation voltage, 1 number of ports
- Surface transformer mounting
- Operating temperature range from -40 to +125°C
Technical Specifications
Compatible With
10/100 Base-T
Turns Ratio
1:1
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073
Product traceability