Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF0905-202Y
Order Code2786971
Product RangeSRF0905 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.612 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€612.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0905-202Y
Order Code2786971
Product RangeSRF0905 Series
Technical Datasheet
DC Current Rating600mA
Inductance2mH
Product RangeSRF0905 Series
Impedance3kohm
Common Mode Filter Case9.2mm x 6mm x 5mm
Product Length9.2mm
Product Width6mm
Product Height5mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SRF0905-202Y from Bourns is a SRF0905 series line filter. Line filter provides EMI suppression for applications that require minimization of interference.
- Inductance is 2000μH ± 50%
- Maximum leakage inductance is 0.25μH
- Maximum DCR(each winding) is 0.42ohm
- Rated voltage is 80VDC
- Rated current is 0.6A
- Frequency range from 1MHz to 5MHz
- Ferrite core, LCP base, enamelled core wire, tin terminal
- Operating temperature range from -40°C to +105°C
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
600mA
Product Range
SRF0905 Series
Common Mode Filter Case
9.2mm x 6mm x 5mm
Product Width
6mm
Qualification
-
Inductance
2mH
Impedance
3kohm
Product Length
9.2mm
Product Height
5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000815