Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF0905-652Y
Order Code1791514
Product RangeSRF0905 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.782 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€782.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0905-652Y
Order Code1791514
Product RangeSRF0905 Series
Technical Datasheet
DC Current Rating300mA
Inductance6.5mH
Product RangeSRF0905 Series
Impedance0
Inductor Case / Package0
Common Mode Filter Case9.2mm x 6mm x 5mm
Product Length9.2mm
Product Width0
Product Height5mm
Qualification0
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
DC Current Rating
300mA
Product Range
SRF0905 Series
Inductor Case / Package
0
Product Length
9.2mm
Product Height
5mm
SVHC
No SVHC (23-Jan-2024)
Inductance
6.5mH
Impedance
0
Common Mode Filter Case
9.2mm x 6mm x 5mm
Product Width
0
Qualification
0
Technical Docs (2)
Alternatives for SRF0905-652Y
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000858
Product traceability