Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF2012A-361YA
Order Code2493827
Product RangeSRF2012AA Series
Technical Datasheet
1,395 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.259 |
| 50+ | €0.190 |
| 250+ | €0.155 |
| 500+ | €0.153 |
| 1000+ | €0.147 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF2012A-361YA
Order Code2493827
Product RangeSRF2012AA Series
Technical Datasheet
DC Current Rating300mA
Inductance-
Product RangeSRF2012AA Series
Impedance360ohm
Inductor Case / Package-
Product Length2mm
Product Width1.2mm
Product Height1.2mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRF2012AA Series SMD Common Mode Chip Inductor suitable for EMI suppression applications.
- Shielded construction-low radiation
- Bifilar wound
- 67 to 360Ω @ 100MHz Impedance range
- AEC-Q200 qualified
Applications
Industrial, Automotive, Consumer Electronics, Signal Processing, Communications & Networking
Technical Specifications
DC Current Rating
300mA
Product Range
SRF2012AA Series
Inductor Case / Package
-
Product Width
1.2mm
Qualification
AEC-Q200
Inductance
-
Impedance
360ohm
Product Length
2mm
Product Height
1.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051
Product traceability