Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF4532-1R0Y
Order Code3373318
Product RangeSRF4532 Series
Technical Datasheet
3,255 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.562 |
10+ | €0.463 |
50+ | €0.404 |
100+ | €0.381 |
200+ | €0.357 |
500+ | €0.333 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF4532-1R0Y
Order Code3373318
Product RangeSRF4532 Series
Technical Datasheet
DC Current Rating1.2A
Inductance1µH
Product RangeSRF4532 Series
Impedance68ohm
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
1.2A
Product Range
SRF4532 Series
Inductor Case / Package
-
Product Width
3.2mm
Qualification
-
Inductance
1µH
Impedance
68ohm
Product Length
4.5mm
Product Height
2.8mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000316