Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF7035A-102Y
Order Code3871787
Product RangeSRF7035A Series
Technical Datasheet
66 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.480 |
50+ | €1.070 |
100+ | €1.030 |
250+ | €1.000 |
500+ | €0.940 |
1200+ | €0.811 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF7035A-102Y
Order Code3871787
Product RangeSRF7035A Series
Technical Datasheet
DC Current Rating3A
Inductance7.9µH
Product RangeSRF7035A Series
Impedance1kohm
Common Mode Filter Case7mm x 6mm x 3.5mm
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.5mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
3A
Product Range
SRF7035A Series
Common Mode Filter Case
7mm x 6mm x 3.5mm
Product Length
7mm
Product Height
3.5mm
SVHC
No SVHC (21-Jan-2025)
Inductance
7.9µH
Impedance
1kohm
Inductor Case / Package
-
Product Width
6mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011