Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF9045A-701Y
Order Code3604266
Product RangeSRF9045A Series
Technical Datasheet
2,856 In Stock
9,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.440 |
| 50+ | €1.110 |
| 100+ | €1.080 |
| 250+ | €1.050 |
| 500+ | €1.000 |
| 1000+ | €0.911 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF9045A-701Y
Order Code3604266
Product RangeSRF9045A Series
Technical Datasheet
DC Current Rating5A
Inductance7.5µH
Product RangeSRF9045A Series
Impedance700ohm
Inductor Case / Package-
Common Mode Filter Case9mm x 7mm x 4.5mm
Product Length9mm
Product Width7mm
Product Height4.5mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
5A
Product Range
SRF9045A Series
Inductor Case / Package
-
Product Length
9mm
Product Height
4.5mm
SVHC
No SVHC (25-Jun-2025)
Inductance
7.5µH
Impedance
700ohm
Common Mode Filter Case
9mm x 7mm x 4.5mm
Product Width
7mm
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067
Product traceability