Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0415-100K
Order Code3410563
Product RangeSRP0415 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0415-100K
Order Code3410563
Product RangeSRP0415 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeSRP0415 Series
Power Inductor Case4.4mm x 4.1mm x 1.5mm
DC Resistance Max0.23ohm
Inductance Tolerance± 10%
Product Length4.4mm
Product Width4.1mm
Product Height1.5mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRP0415 Series
DC Resistance Max
0.23ohm
Product Length
4.4mm
Product Height
1.5mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
2.1A
Power Inductor Case
4.4mm x 4.1mm x 1.5mm
Inductance Tolerance
± 10%
Product Width
4.1mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
Product traceability