Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0415-6R8K
Order Code3410562
Product RangeSRP0415 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0415-6R8K
Order Code3410562
Product RangeSRP0415 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Power Inductor Case4.4mm x 4.1mm x 1.5mm
Product RangeSRP0415 Series
Inductor Case / Package-
DC Resistance Max0.125ohm
Inductance Tolerance± 10%
Product Length4.4mm
Product Width4.1mm
Product Height1.5mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
4.4mm x 4.1mm x 1.5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4.1mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
2.5A
Saturation Current (Isat)
3.2A
Product Range
SRP0415 Series
DC Resistance Max
0.125ohm
Product Length
4.4mm
Product Height
1.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
Product traceability